Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24F-2E01Q4Y
Order Code4458282
Product RangeMP Selector Switches
Technical Datasheet
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.870 |
3+ | €33.240 |
10+ | €30.980 |
Price for:Each
Minimum: 1
Multiple: 1
€35.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCP24F-2E01Q4Y
Order Code4458282
Product RangeMP Selector Switches
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Contact Current Max8A
Switch TerminalsPush In
Product RangeMP Selector Switches
SVHCNo SVHC (23-Jan-2024)
Product Overview
MPCP24F-2E01Q4Y is a selector switch.
- Yellow lens with LED, 2 position, 1NC configuration
- >500,000 operations mechanical life
- >100,000 operations electrical life
- 400V rated insulation voltage, 8A rated thermal current
- 100mohm maximum (at 1A 6-8VDC) contact resistance, 100Mohm(at 500VDC) insulation resistance
- IP66, Type 4X indoor use only & Type 13 IP30 (under Panel) degree of protection
- Wire diameter range from 16AWG to 26AWG, 8mm stripping length
- Operating temperature range from -25°C to 70°C
Technical Specifications
No. of Switch Positions
2 Position
Contact Voltage DC Nom
-
Switch Terminals
Push In
SVHC
No SVHC (23-Jan-2024)
Contact Voltage AC Nom
120V
Contact Current Max
8A
Product Range
MP Selector Switches
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034