Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.790 |
2+ | €18.420 |
3+ | €16.790 |
5+ | €15.160 |
10+ | €13.290 |
20+ | €11.930 |
50+ | €11.250 |
100+ | €10.570 |
Product Information
Product Overview
The MULTICOMP PRO MPDAT107J300VD76N6M is a robust power film capacitor from the MPDAT series, designed for DC link applications. With a capacitance of 100 µF and a tolerance of ±5%, it features metallized polypropylene (PP) technology for high reliability and performance. Housed in a durable can and fitted with an M12 stud mount, this capacitor is ideal for applications requiring stable, efficient power handling in demanding environments.
- Used in DC-Link circuits as a replacement electrolytic capacitors
- Low ESR, High ripple current handling capabilities
- Self-healing.
Applications
Renewable Energy, Motor Drive & Control, Electric Vehicle (EV) Charging, Electrical and Electronics
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Metallized PP
100µF
DC Link
420V
-
25mm
1.15A
0.003ohm
-
140mm
-
-40°C
-
Can
± 5%
Stud Mount - M12
700V
Screw
-
-
76mm
-
-
Multicomp Pro Film Capacitors
85°C
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate