Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €160.520 |
Price for:Each
Minimum: 1
Multiple: 1
€160.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-025-24
Order Code3267536
Product RangeDT-AR
Transducer FunctionThermoelectric Cooler
Power Rating23.9W
No. of Stages-
Cooling Power Pc23.9W
Current Max @ Diff Temperature Max1.5A
Voltage Max @ Diff Temperature Max30VDC
Length122mm
Width230mm
Depth84mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
1.5A
Length
122mm
Depth
84mm
Product Range
DT-AR
Lead Wires
-
Power Rating
23.9W
Cooling Power Pc
23.9W
Voltage Max @ Diff Temperature Max
30VDC
Width
230mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8