Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-030-2A
Order Code3267533
Product RangeDT-AR
Technical Datasheet
21 In Stock
6 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.440 |
| 3+ | €58.620 |
| 10+ | €52.220 |
Price for:Each
Minimum: 1
Multiple: 1
€62.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-030-2A
Order Code3267533
Product RangeDT-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating21W
No. of Stages-
Cooling Power Pc21W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max12VDC
Length135mm
Width105mm
Depth85mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
-
Current Max @ Diff Temperature Max
5A
Length
135mm
Depth
85mm
Product Range
DT-AR
Lead Wires
-
Power Rating
21W
Cooling Power Pc
21W
Voltage Max @ Diff Temperature Max
12VDC
Width
105mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9