Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-044-12
Order Code3267539
Product RangeDT-AR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €169.340 |
Price for:Each
Minimum: 1
Multiple: 1
€169.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-044-12
Order Code3267539
Product RangeDT-AR
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages-
Power Rating41W
Cooling Power Pc41W
Current Max @ Diff Temperature Max4.6A
Voltage Max @ Diff Temperature Max12VDC
Length120mm
Width77mm
Depth105.7mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
41W
Current Max @ Diff Temperature Max
4.6A
Length
120mm
Depth
105.7mm
Product Range
DT-AR
Lead Wires
-
No. of Stages
-
Cooling Power Pc
41W
Voltage Max @ Diff Temperature Max
12VDC
Width
77mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6