Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-031-10-13-H1
Order Code3267517
Product RangeMPET
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.430 |
3+ | €17.470 |
10+ | €15.860 |
25+ | €14.350 |
100+ | €13.690 |
Price for:Each
Minimum: 1
Multiple: 1
€20.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-031-10-13-H1
Order Code3267517
Product RangeMPET
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating8.6W
No. of Stages1 Stage
Cooling Power Pc8.6W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max3.9VDC
Length15mm
Width15mm
Depth3.6mm
Temperature Difference Max73°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
This Multicomp Pro Peltier module (thermoelectric module) MPET-031-10-13-H1 is a thermal control module that has both "warming" and "cooling" effects. By passing an electric current through the module, it is possible to change the surface temperature and keep it at the target temperature.
- Imax: 4A
- Vmax: 3.9V DC
- Pc max: 8.6W
- ΔTmax: 73°C
Applications
Cooling
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
4A
Length
15mm
Depth
3.6mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
8.6W
Cooling Power Pc
8.6W
Voltage Max @ Diff Temperature Max
3.9VDC
Width
15mm
Temperature Difference Max
73°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015