Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-10-13-H1
Order Code3267521
Product RangeMPET
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.580 |
3+ | €21.870 |
10+ | €19.860 |
25+ | €17.970 |
100+ | €17.150 |
Price for:Each
Minimum: 1
Multiple: 1
€25.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPET-063-10-13-H1
Order Code3267521
Product RangeMPET
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating18W
Cooling Power Pc18W
Current Max @ Diff Temperature Max4A
Voltage Max @ Diff Temperature Max7.9VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max73°C
Product RangeMPET
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
18W
Current Max @ Diff Temperature Max
4A
Length
30mm
Depth
3.6mm
Product Range
MPET
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
18W
Voltage Max @ Diff Temperature Max
7.9VDC
Width
30mm
Temperature Difference Max
73°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025