Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-15-S-H1
Order Code3267528
Product RangeMPETH
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.510 |
3+ | €28.660 |
10+ | €26.020 |
25+ | €23.540 |
100+ | €22.470 |
Price for:Each
Minimum: 1
Multiple: 1
€33.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-15-S-H1
Order Code3267528
Product RangeMPETH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating60W
Cooling Power Pc60W
Current Max @ Diff Temperature Max6.5A
Voltage Max @ Diff Temperature Max15.7VDC
Length40mm
Width40mm
Depth3.8mm
Temperature Difference Max72°C
Product RangeMPETH
Internal Resistance2ohm
Lead WiresUL-Style 1213, Unstripped
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
60W
Current Max @ Diff Temperature Max
6.5A
Length
40mm
Depth
3.8mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
60W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
40mm
Temperature Difference Max
72°C
Internal Resistance
2ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04