Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-25-S-H1
Order Code3267527
Product RangeMPETH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €38.270 |
3+ | €32.730 |
10+ | €29.710 |
25+ | €26.880 |
100+ | €25.660 |
Price for:Each
Minimum: 1
Multiple: 1
€38.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-127-14-25-S-H1
Order Code3267527
Product RangeMPETH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Power Rating39W
Cooling Power Pc39W
Current Max @ Diff Temperature Max4.1A
Voltage Max @ Diff Temperature Max16.5VDC
Length40mm
Width40mm
Depth4.8mm
Temperature Difference Max75°C
Product RangeMPETH
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
39W
Current Max @ Diff Temperature Max
4.1A
Length
40mm
Depth
4.8mm
Product Range
MPETH
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
1 Stage
Cooling Power Pc
39W
Voltage Max @ Diff Temperature Max
16.5VDC
Width
40mm
Temperature Difference Max
75°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045