Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €98.540 |
5+ | €92.500 |
10+ | €82.420 |
Product Information
Product Overview
MPFA000019 is a head type RTD sensor device designed for accurate measurement across a wide temperature range. With its Class A accuracy and wide temperature range from -50°C to 250°C, this sensor ensures consistent and dependable performance even in demanding environments. Its robust construction and high-quality materials make it suitable for applications ranging from air conditioning and refrigeration to chemical processing and food production. Its ceramic terminal block with three terminals facilitates secure and stable connections, ensuring consistent performance. Constructed tube from 304L stainless steel for corrosion resistance and the head crafted from high-quality aluminium for excellent thermal conductivity. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -50°C to 250°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- Uses a PT100 sensing element with 1×3 wires configuration
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Pt100
250°C
250°C
-
-50°C
-50°C
100ohm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate