Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000030
Order Code4318119
Product RangeMPFA Series
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €82.860 |
5+ | €77.800 |
10+ | €69.310 |
Price for:Each
Minimum: 1
Multiple: 1
€82.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000030
Order Code4318119
Product RangeMPFA Series
Technical Datasheet
Measured Temperature Min-20°C
Measured Temperature Max70°C
Resistance @ 0°C1kohm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA000030 RTD sensor is designed for wall mounting, providing accurate temperature measurements within a wide range of environments. It features a Class A sensing element with a temperature range from -20°C to +70°C, making it ideal for ambient probes. Applicable for various industrial and commercial settings, including cold stores and outdoor environments.
- Provides accurate measurements with Class A accuracy
- EN 60751 standard, guaranteeing quality and performance
- Uses a PT1000 sensing element with 1×2 wires configuration
- Crafted with durable plastic materials to ensure reliable performance
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
Measured Temperature Min
-20°C
Resistance @ 0°C
1kohm
SVHC
To Be Advised
Measured Temperature Max
70°C
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05