Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €61.600 |
5+ | €57.820 |
10+ | €51.520 |
Product Information
Product Overview
MPFA000034 RTD sensor is a Class A RTD sensor designed for precise temperature measurement in industrial applications, featuring a bayonet design for accurate sensor positioning. With a temperature range from -50°C to 200°C and a resistance of 100 ohms, this sensor ensures accurate and reliable performance in various applications. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Provides accurate measurements with Class A accuracy
- EN 60751/IEC751 standard, guaranteeing quality and performance
- Uses a PT1000 sensing element with 1×3 wires configuration
- Suitable for industrial environments demanding precise temperature monitoring
- Wide temperature range of -50°C to 200°C ensures accurate measurements even in extreme conditions
- Bayonet design facilitates fine positioning of the sensor, ensuring accurate readings
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensors provide accurate temperature readings by detecting changes in electrical resistance, ensuring reliability across industrial applications.
Technical Specifications
Probe
Class A
200°C
Platinum
5mm
2m
Wire Leaded
MPFA Series
200°C
-50°C
100ohm
304L Stainless Steel
35mm
6.6ft
3-Wire
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate