Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.780 |
| 5+ | €55.890 |
| 10+ | €51.030 |
Product Information
Product Overview
MPFA000046 immersion thermocouple with cable connection is engineered for precision temperature measurement in industrial environments. Crafted with durable materials and advanced design, it ensures reliable performance in challenging conditions. Mineral insulated cable is constructed with AISI 310, also known as refractory steel 25/20, ensuring high durability and resistance to extreme temperature. Provides reliability, accuracy, and flexibility for temperature monitoring in demanding industrial environments.
- Measuring temperatures ranging from 0°C to 800°C with high accuracy (Class 1)
- Mechanical interfaces such as a sliding fitting are available for convenient installation
- Its mineral insulated cable is bendable, making it suitable for applications with complex geometries
- EN 60584 standard, guaranteeing quality and performance
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
K
0°C
800°C
6.562ft
3.281ft
0.118"
PVC (Polyvinylchloride)
-
MPFA Series
0°C
800°C
310 Stainless Steel
2m
1m
3mm
Wire Leaded
Shielded
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate