Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €39.930 |
10+ | €37.150 |
25+ | €34.720 |
Product Information
Product Overview
MPFA019368 RTD sensor Class A is engineered to meet the demands of industrial temperature monitoring. Its versatile design accommodates various applications. The sensor's robust construction and Class A accuracy ensure precise readings even in extreme conditions, making it a dependable choice for critical temperature monitoring tasks. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -80°C to 200°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- PTFE material with shielding and triple annular crimping design ensure durability and stability
- Uses a PT100 sensing element with 1×3 wires configuration
- Meets the standard requirements of EN 60751 / IEC 751
- It does not require extension for installation
- Protector material is made of 304L stainless steel for added protection
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor Class A meets EN 60751 / IEC 751 standards, offering rapid response and reliable accuracy for dynamic temperature measurements.
Technical Specifications
Probe
-80°C
100ohm
316L Stainless Steel
60mm
8.2ft
3-Wire
To Be Advised
Class A
200°C
Platinum
6mm
2.5m
Wire Leaded
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate