Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.760 |
| 10+ | €26.290 |
| 25+ | €24.220 |
| 75+ | €22.440 |
Product Information
Product Overview
MPFA023274 RTD sensor is designed to deliver precise temperature measurements in a variety of industrial settings. With its Class A accuracy and wide temperature range from -50°C to +200°C, this sensor is ideal for applications ranging from air conditioning and refrigeration to food processing and laboratories. Robust construction, featuring a silicone cable and 316L stainless steel protector, ensures durability and resistance to harsh industrial environments. Versatile for various industrial applications such as air conditioning, refrigeration, chemical processing, and more.
- Wide temperature range of -50°C to 200°C ensures accurate measurements even in extreme conditions
- Provides accurate measurements with Class A accuracy
- Uses a PT100 sensing element with 1×3 wires configuration
- EN 60751 / IEC 751 standard, guaranteeing quality and performance
- It does not require extension for installation
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
RTD sensor delivers precise, durable temperature monitoring in diverse industrial settings.
Technical Specifications
-50°C
Class A
200°C
Platinum
6mm
2.5m
Wire Leaded
MPFA Series
Probe
-50°C
100ohm
316L Stainless Steel
60mm
8.2ft
3-Wire
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate