Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA027136
Order Code4318165
Product RangeMPFA Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.080 |
10+ | €41.940 |
25+ | €39.200 |
Price for:Each
Minimum: 1
Multiple: 1
€45.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA027136
Order Code4318165
Product RangeMPFA Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Sensing Temperature Min0°C
Measured Temperature Max400°C
Sensor Body Material-
Lead Length - Imperial6.562ft
Lead Length - Metric2m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Product RangeMPFA Series
SVHCTo Be Advised
Product Overview
MPFA027136 thermocouple is a robust temperature sensing device designed for general-purpose industrial applications, particularly in plastic processing environments. It operates on the principle of thermoelectricity and utilizes a J type sensing element for accurate temperature measurements.
- Utilizes J type sensing element for accurate temperature measurements
- Robust bayonet-type thermocouple for industrial applications
- Constructed with durable materials including PTFE, fiberglass, and stainless steel braid
- Grounded hot junction configuration for precise temperature sensing
- Compliant with EN 60584 standards and offers Class 1 accuracy
- Temperature range from 0°C to +400°C
- Ideal for use in plastic processing and other general-purpose industrial applications
- Features a bayonet lock interface with Ø14.5mm×11.3mm dimensions
Applications
Industrial, Aerospace, Automotive Systems, Manufacturing, Instrumentation, Medical Electronics
Notes
Thermocouple is engineered for demanding environments where precise temperature monitoring is critical.
Technical Specifications
Thermocouple Type
J
Sensing Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
2m
Probe Length - Metric
-
Probe Diameter - Metric
6mm
SVHC
To Be Advised
Measured Temperature Min
0°C
Measured Temperature Max
400°C
Lead Length - Imperial
6.562ft
Probe Length - Imperial
-
Probe Diameter - Imperial
0.236"
Product Range
MPFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1