Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-020-150-1.0AA
Order Code3267474
Technical Datasheet
81 In Stock
1.325 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.500 |
3+ | €9.650 |
10+ | €7.970 |
25+ | €7.240 |
100+ | €6.550 |
Price for:Each
Minimum: 1
Multiple: 1
€12.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-020-150-1.0AA
Order Code3267474
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity2W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-020-150-1.0AA is a high-performance silicone thermal pad designed to enhance heat transfer between electronic components and heat sinks. With dimensions of 150mm x 1mm, this blue-coloured pad provides efficient thermal conductivity, electrical insulation, and easy application, making it ideal for CPUs, GPUs, power modules, and other heat-sensitive devices.
- Silicone-based thermal pad – ensures excellent heat dissipation
- 150mm x 1mm size – suitable for various applications
- Soft and flexible – conforms to uneven surfaces for better contact
- Electrical insulation – prevents short circuits while transferring heat
- Easy to apply – no mess, ideal for professional and DIY projects
Technical Specifications
Thickness
1mm
Thermal Conductivity
2W/m.K
Volume Resistivity
-
External Width
150mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Silicone
Thermal Impedance
-
External Length
150mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068