Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.610 |
3+ | €54.090 |
10+ | €48.190 |
Price for:Each
Minimum: 1
Multiple: 1
€57.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-TR35-PCM
Order Code3267505
Thermal Conductivity3.5W/m.K
Conductive MaterialAluminium Oxide
Thickness-
Thermal Impedance-
Dielectric Strength10kV/mm
External Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
-
Dielectric Strength
10kV/mm
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Oxide
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1