Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-111111-LED-AGM
Order Code3869149
Technical Datasheet
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.530 |
| 3+ | €16.240 |
| 10+ | €14.540 |
| 25+ | €14.250 |
Price for:Each
Minimum: 1
Multiple: 1
€17.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-111111-LED-AGM
Order Code3869149
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColourGreen
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs6LEDs
Power Module ConfigurationCircular
Supply Voltage-
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
6LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Colour
Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011