Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-AC-AC03-PL-M-SA KIT
Order Code3869116
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.980 |
3+ | €93.860 |
15+ | €83.620 |
Price for:Each
Minimum: 1
Multiple: 1
€99.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-AC-AC03-PL-M-SA KIT
Order Code3869116
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Enclosure TypeOutdoor
Enclosure MaterialAluminium Alloy
External Height - Metric16.6mm
External Width - Metric121.5mm
External Depth - Metric214.5mm
IP RatingIP67
Body Colour-
NEMA Rating-
External Height - Imperial0.65"
External Width - Imperial4.78"
External Depth - Imperial8.44"
Product RangeMulticomp Pro Enclosure Kits
ConfigurableNo
Product Overview
An Aluminium Alloy IP67 Outdoor enclosure with an integrated Gore Vent Breather and accomodating 2 X RF Ports & 2 X M25 I/O Data Ports
- An Aluminium Alloy IP67 Outdoor enclosure
- Integrated Gore Vent Breather
- Accomodating 2 X RF Ports & 2 X M25 I/O Data Ports
- Plastic Lid
Applications
Enclosures, Environmental, Mechanical, Safety, Cellular / Broadband Amplifiers, Communications & Networking, Construction, Electronics Design
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
16.6mm
External Depth - Metric
214.5mm
Body Colour
-
External Height - Imperial
0.65"
External Depth - Imperial
8.44"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
121.5mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
4.78"
Product Range
Multicomp Pro Enclosure Kits
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58