Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-ACC-P025KA-M
Order Code3869128
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.020 |
5+ | €57.760 |
10+ | €47.860 |
25+ | €42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€66.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-ACC-P025KA-M
Order Code3869128
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium Alloy
Plate ColourLight Grey
For Use WithFor both Pole and Wall Mount
External Depth - Metric-
External Width - Metric-
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeMulticomp Pro Enclosure Kits
SVHCNo SVHC (27-Jun-2024)
Product Overview
An Outdoor Enclosure Mounting Bracket suitable for both Pole and Wall Mount with an adjustable orientation in the field
- Outdoor Enclosure Mounting Bracket
- Suitable for both Pole and Wall Mounting
- Adjustable orientation in the field
Applications
Enclosures, Environmental, Mechanical, Safety, Cellular / Broadband Amplifiers, Communications & Networking, Construction, Electronics Design
Technical Specifications
Plate Type
Mounting
Plate Colour
Light Grey
External Depth - Metric
-
External Height - Metric
-
External Width - Imperial
-
Product Range
Multicomp Pro Enclosure Kits
Plate Material
Aluminium Alloy
For Use With
For both Pole and Wall Mount
External Width - Metric
-
External Depth - Imperial
-
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88