Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-GLB-A3600-PL-M-SA KIT
Order Code3869109
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
136 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €185.980 |
| 5+ | €162.740 |
| 10+ | €134.840 |
| 25+ | €120.890 |
Price for:Each
Minimum: 1
Multiple: 1
€185.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-GLB-A3600-PL-M-SA KIT
Order Code3869109
Product RangeMulticomp Pro Enclosure Kits
Technical Datasheet
Enclosure TypeOutdoor
Enclosure MaterialAluminium Alloy
External Height - Metric25mm
External Width - Metric226.7mm
External Depth - Metric256.7mm
IP RatingIP67
Body ColourWhite
NEMA Rating-
External Height - Imperial1"
External Width - Imperial8.93"
External Depth - Imperial10.11"
Product RangeMulticomp Pro Enclosure Kits
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Product Overview
An Aluminium Alloy IP67 Outdoor enclosure with an integrated Gore Vent Breather and accomodating 6 X RF Ports & 4 X M25 I/O Data Ports
- An Aluminium Alloy IP67 Outdoor enclosure
- Integrated Gore Vent Breather
- Accomodating 6 X RF Ports & 4 X M25 I/O Data Ports
- Plastic Lid
Applications
Enclosures, Environmental, Mechanical, Safety, Cellular / Broadband Amplifiers, Communications & Networking, Construction, Electronics Design
Technical Specifications
Enclosure Type
Outdoor
External Height - Metric
25mm
External Depth - Metric
256.7mm
Body Colour
White
External Height - Imperial
1"
External Depth - Imperial
10.11"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Aluminium Alloy
External Width - Metric
226.7mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
8.93"
Product Range
Multicomp Pro Enclosure Kits
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.27