Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €188.810 |
| 2+ | €167.020 |
| 3+ | €158.720 |
| 5+ | €155.090 |
Price for:Each
Minimum: 1
Multiple: 1
€188.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM450M117TG5
Order Code3579386
Technical Datasheet
IGBT ConfigurationHalf Bridge
Transistor PolarityDual N Channel
Continuous Collector Current450A
DC Collector Current450A
Collector Emitter Saturation Voltage Vce(on)1.8V
Collector Emitter Saturation Voltage1.8V
Power Dissipation2.27kW
Power Dissipation Pd2.27kW
Collector Emitter Voltage V(br)ceo1.7kV
Junction Temperature Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
No. of Pins11Pins
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Half Bridge
Continuous Collector Current
450A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation
2.27kW
Collector Emitter Voltage V(br)ceo
1.7kV
Operating Temperature Max
150°C
IGBT Termination
Solder
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
To Be Advised
Transistor Polarity
Dual N Channel
DC Collector Current
450A
Collector Emitter Saturation Voltage
1.8V
Power Dissipation Pd
2.27kW
Junction Temperature Tj Max
150°C
Transistor Case Style
Module
No. of Pins
11Pins
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7