Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE60D20-L
Order Code4587325
Product RangeMPKSL
Technical Datasheet
59 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.820 |
5+ | €12.320 |
10+ | €11.340 |
20+ | €10.500 |
50+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€13.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSLE60D20-L
Order Code4587325
Product RangeMPKSL
Technical Datasheet
Load TypeDC
Load Current20A
Load Voltage Max50VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.01ohm
Isolation Voltage2.5kVrms
Off State Leakage Current Max100µA
Product RangeMPKSL
Product Overview
MPKSLE60D20-L is a single phase DC output, solid state relay.
- 2500VACrms or 4000VACrms dielectric strength
- Circuit board mounting mode
- Transistor output or MOSFE output
- 20A load current
- 50VDC maximum load voltage
- 2.5kVrms isolation voltage
- Through hole mounting
- 100µA maximum off state leakage current
- 0.01ohm maximum on state resistance
Technical Specifications
Load Type
DC
Load Voltage Max
50VDC
Relay Terminals
PC Pin
Isolation Voltage
2.5kVrms
Product Range
MPKSL
Load Current
20A
Relay Mounting
Through Hole
On State Resistance Max
0.01ohm
Off State Leakage Current Max
100µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02