Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.250 |
5+ | €19.830 |
10+ | €18.590 |
25+ | €15.790 |
Product Information
Alternatives for MPM35-23B15
1 Product Found
Product Overview
MPM35-23B15 is a MPM35-23Bxx series enclosed AC-DC switching power supply. It features universal AC input and at the same time accepts DC input voltage, cost-effective, low no load power consumption, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC performance and meet IEC/EN61000-4, CISPR32/EN55032, IEC/UL/EN62368, EN60335, EN61558, GB4943 standards and it is widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home etc.
- Universal 85 to 305V AC or 120 to 430V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Low ripple & noise
- Output short circuit, over-current, over-voltage protection
- Over-voltage class III (designed to meet EN61558)
- Operating up to 5000m altitude
- 36W output power, 15V/2.4A nominal output voltage and current
- 86% typ efficiency at 230VAC
- 3 years warranty
- Operating ambient temperature range from -30°C to +70°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Standards: EN60335-1, EN61558-1
Technical Specifications
ITE & Household
36W
2.4A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
15VDC
-
-
-
85V AC to 305V AC
MPM
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate