Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2105Z-L001
Order Code4293122
Product RangeMP Pushbutton Switches Round-Domed
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.520 |
3+ | €8.970 |
15+ | €8.400 |
50+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMD16-P2105Z-L001
Order Code4293122
Product RangeMP Pushbutton Switches Round-Domed
Technical Datasheet
Product RangeMP Pushbutton Switches Round-Domed
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourYellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourYellow
Panel Cutout (H x W)-
Product Overview
MPMD16-P2105Z-L001 is a SPDT low profile pushbutton switch with a yellow colour cap.
- 2A, 24VDC rating, minimum 10,000 cycles electrical life
- 1,000,000 cycles mechanical life, 100Mohm at 500VDC minimum insulation resistance
- 500Vrms at sea level dielectric strength, 100mohm max at 1A/12VDC (initial value) contact resistance
- 1.5mm (.059) ±0.3mm travel, 7N ±2N operation pressure
- IP67 ingress protection, 0.5 to 1Nm maximum torque (applied to nut)
- Nylon 6/6 case/bushing, polyurethane cap, POM actuator
- Stainless steel button, SPCC (nickel plated) nut, silicone (translucent) O-RING
- Operation temperature range from -20°C to +65°C
Technical Specifications
Product Range
MP Pushbutton Switches Round-Domed
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Yellow
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Yellow
SVHC
Octamethylcyclotetrasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02