Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €42.750 |
5+ | €37.490 |
10+ | €35.330 |
Product Information
Product Overview
The MPMF-UH-C series AC-DC enclosed power supply is an enclosed fanless semi-potted ultra narrow AC-DC switching power supply, it is suitable for industrial and outdoor occasions where the application environment is relatively harsh. It features 305VAC operating conditions, universal AC input and at the same time accepts DC input voltage, cost-effective, high PF value, high efficiency, high reliability, 150% peak load output and operating altitude up to 5000m. This converter offers excellent EMC performance and meet UL/EN/BS EN 62368, EN60335, EN61558, GB4943 standards and they are widely used in areas of industrial, lighting, electricity, security, telecommunications, smart home etc.
- Accepts AC or DC input (dual-use of same terminal), semi-potted process, fanless design
- Operating ambient temperature range from -40°C to +70°C
- High efficiency, active PFC, 150% peak load output for 1second
- High I/O isolation test voltage up to 4000VAC, metal (AL6063, SGCC) case material
- Output short circuit, over-current, over-voltage, over-temperature protection
- Operating altitude up to 5000m, universal 85 to 305VAC or 120 to 430VDC input voltage
- 200W output power, 5V/40A nominal output voltage and current (Vo/Io)
- 4.5 to 5.5V output voltage adjustable range
- 91% efficiency at 230VAC typical, 10000µF maximum capacitive load
- Dimension is 194mm x 55mm x 26mm, 3 years warranty
Technical Specifications
ITE, Industrial, Household, LED Lighting
201.6W
5.6A
-
-
-
Fixed
To Be Advised
1Outputs
36V
-
-
-
85V AC to 305V AC
MPMF-UH-C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate