Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF160KT2E
Order Code4228964
Product RangeMPP10 Series
Technical Datasheet
4.000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.593 |
| 50+ | €0.261 |
| 250+ | €0.201 |
| 500+ | €0.167 |
| 1000+ | €0.150 |
| 2000+ | €0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPP102WF160KT2E
Order Code4228964
Product RangeMPP10 Series
Technical Datasheet
Resistance1.6ohm
Resistance Tolerance0
Power Rating2W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMPP10 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MPP10 ultra high-power thick film series suitable for both wave and reflow soldering. Typical applications include EV charging system, lighting converter/ beacon, digital cameras, computer & Wi Fi modules, automotive, consumer electronics, power supply/tools, medical and telecom equipment.
- High-power rating up to 6W
- Surge withstanding capability
- Suitable for both wave & reflow soldering
- AEC-Q200 compliant
Technical Specifications
Resistance
1.6ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
MPP10 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
0
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00764
Product traceability