Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.702 |
| 10+ | €0.408 |
| 25+ | €0.359 |
| 50+ | €0.323 |
| 100+ | €0.296 |
| 300+ | €0.278 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPPRM0AWJW10KB00
Order Code4715805
Technical Datasheet
Resistance0.1ohm
Product Range-
Power Rating10W
Resistor TechnologyWirewound
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 400ppm/°C
Product Length-
Product Width13mm
Product Height50mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.1ohm
Power Rating
10W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 400ppm/°C
Product Width
13mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistor Technology
Wirewound
Resistance Tolerance
± 5%
Product Length
-
Product Height
50mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01266
Product traceability