Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.230 |
10+ | €13.850 |
25+ | €12.700 |
50+ | €11.720 |
100+ | €10.880 |
200+ | €10.160 |
Price for:Each
Minimum: 1
Multiple: 1
€15.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoN/02/M
Order Code170838
Technical Datasheet
Sensing Range Max14mm
Sensor TypeReed Switch
Sensing Distance Max14mm
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Product Overview
Miniature heavy duty magnetic proximity sensor designed as a general purpose position or movement sensor.
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sensing Range Max
14mm
Sensing Distance Max
14mm
Supply Current
500mA
Operating Temperature Max
-
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044