Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.532 |
10+ | €0.426 |
100+ | €0.304 |
500+ | €0.213 |
1000+ | €0.152 |
5000+ | €0.133 |
Product Information
Product Overview
The NDT3055L is a rugged and efficient N-channel MOSFET designed for high-performance power switching and management applications. With a low R��������(��������) of 0.1٠(typical) and a maximum drain current of 5.3A, it offers excellent energy efficiency and reliable operation. Its logic-level gate drive allows easy integration with low-voltage control circuits. The NDT3055L is ideal for DC-DC converters, motor drivers, load switches, LED drivers, and battery management systems. Encased in a compact SOT-223 package, it combines space-saving design with robust thermal performance, making it suitable for consumer electronics, automotive, and industrial systems.
- RDS(ON) = 100mΩ max. @ VGS =10V
- RDS(ON) = 120mΩ max. @ VGS =4.5V
Applications
DC/DC Converters, Power Supplies, Motor Drive & Control, LED Lighting, RF Communications, Portable Devices
Technical Specifications
N Channel
4A
SOT-223
10V
3W
150°C
-
No SVHC (27-Jun-2024)
60V
0.1ohm
Surface Mount
2V
4Pins
Multicomp Pro Power MOSFETs
-
Technical Docs (1)
Alternatives for NDT3055L
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate