Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €557.390 |
5+ | €546.240 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€557.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoNOMEX10OEDB50R
Order Code3224089
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPoly-Aramid
Sleeving ColourOlive
Internal Diameter10mm
Length - Metric50m
Length - Imperial164ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Expandable braided sleeving
- Exceptional thermal stability
- Chemical, solvent and abrasion resistance
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Olive
Length - Metric
50m
Product Range
-
Sleeving Material
Poly-Aramid
Internal Diameter
10mm
Length - Imperial
164ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NOMEX10OEDB50R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66