Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3321
Order Code1716696
Product RangeOVL-33
Technical Datasheet
503.146 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.546 |
10+ | €0.468 |
100+ | €0.364 |
500+ | €0.274 |
1000+ | €0.251 |
Price for:Each
Minimum: 5
Multiple: 5
€2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3321
Order Code1716696
Product RangeOVL-33
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity8cd
Viewing Angle30°
Lens ShapeDome
Product RangeOVL-33
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVL-3321 from Multicomp Pro is a through hole, round shape white LED. This LED with mega brightness is made of InGaN /sapphire material.
- Standard bulb size is T-1 (3mm)
- Forward voltage is 3.2V (typical), 4V (maximum) at 20mA
- Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
- Luminous intensity is 8000mcd (typical), 2750mcd (minimum) at 20mA
- Viewing angle is 30°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.2V
Viewing Angle
30°
Product Range
OVL-33
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
8cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVL-3321
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014