Print Page
Image is for illustrative purposes only. Please refer to product description.
10.963 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.682 |
10+ | €0.585 |
100+ | €0.455 |
500+ | €0.372 |
1000+ | €0.341 |
Price for:Each
Minimum: 5
Multiple: 5
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-3328
Order Code1716701
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ625nm
Luminous Intensity5.5cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
OVL-3328 is a red through-hole LED in a T-1 (3mm) package. It operates at 30 mA with a forward voltage of 2.1V and emits light at a wavelength of 625nm, providing bright red illumination. This LED is ideal for indicator lights, displays, and other electronic applications requiring reliable and efficient red lighting in a compact form factor.
- Radial leaded LED with water clear lens
- AlGaInP/Si LED material
- Mega brightness
- High luminous output
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
30mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
Luminous Intensity
5.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVL-3328
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability