Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521
Order Code1716702
Product RangeOVL-55
Technical Datasheet
3.355 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.597 |
10+ | €0.512 |
100+ | €0.398 |
500+ | €0.326 |
1000+ | €0.299 |
Price for:Each
Minimum: 5
Multiple: 5
€2.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521
Order Code1716702
Product RangeOVL-55
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage4V
Luminous Intensity18cd
Viewing Angle15°
Lens ShapeDome
Product RangeOVL-55
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVL-5521 from Multicomp Pro is a through hole white colour LED. This mega brightness LED with round shape is made of InGaN/sapphire material.
- Standard bulb size is T-1 3/4 (5mm)
- Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
- Operating temperature range from -25 to +85°C
- High luminous intensity is 18000mcd (typical), 8500mcd (minimum) at 20mA
- Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
- Viewing angle is 15°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
4V
Viewing Angle
15°
Product Range
OVL-55
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVL-5521
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035