Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0801
Order Code1716764
Product RangeOVS-08
Technical Datasheet
55.187 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.406 |
10+ | €0.348 |
100+ | €0.270 |
500+ | €0.221 |
1000+ | €0.203 |
Price for:Each
Minimum: 5
Multiple: 5
€2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0801
Order Code1716764
Product RangeOVS-08
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.2V
Luminous Intensity400mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeOVS-08
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The OVS-0801 from Multicomp Pro is a surface mount, super bright white LED. This mega brightness LED with rectangular shape is made of InGaN /sapphire material.
- Standard 0805 package
- Forward voltage is 4V (typical), 3.2V (minimum) at 20mA
- Operating temperature range from -30 to +80°C
- Luminous intensity is 400mcd (typical), 244mcd (minimum) at 20mA
- Co-ordinates for CIE chromaticity is 0.31 (X axis), 0.3 (Y axis) at 20mA
- Wide viewing angle is 140°
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
White
Bulb Size
1.25mm x 1.4mm
Forward Voltage
3.2V
Viewing Angle
140°
Product Range
OVS-08
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Current If
20mA
Luminous Intensity
400mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVS-0801
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability