Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
15+ | €0.975 |
50+ | €0.916 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPB3
Order Code301190
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric50mm
External Depth - Metric50mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product Range-
SVHCTo Be Advised
Product Overview
A low cost potting box for encapsulating electronic circuits or components.
- Wall thickness of 1mm
- Suitable for use with a potting compound
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
30mm
External Depth - Metric
50mm
Body Colour
Black
External Height - Imperial
1.18"
External Depth - Imperial
1.97"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01