4.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
5+ | €6.740 |
10+ | €5.570 |
25+ | €4.750 |
50+ | €4.150 |
100+ | €3.670 |
250+ | €3.600 |
500+ | €3.520 |
Product Information
Product Overview
This PE00058 Mains Power Cord is engineered to deliver reliable power connectivity in a variety of settings. This power cord features a robust construction designed to meet the demanding requirements of modern electronic equipment. At one end, the cord is equipped with an IEC 60320 C14 connector, ensuring compatibility with a wide range of devices, including computers, servers, networking equipment, and more. This connector's standardized design provides a secure and dependable connection, minimizing the risk of accidental disconnection. At the other end, the cord terminates with an IEC 60320 C13 connector, designed to seamlessly interface with corresponding receptacles commonly found on power distribution units (PDUs), surge protectors, and other power sources. With a generous length of 2 meters, this power cord offers flexibility in positioning your equipment while maintaining a neat and organized workspace. The ample reach reduces the need for extension cords or adapters, streamlining your power setup for improved efficiency.
- IEC plug to socket mains power cord
- 12-month limited warranty *view Terms & Conditions for details
Applications
Power Supplies, Computers & Computer Peripherals, Consumer Electronics, Electronics
Technical Specifications
IEC 60320 C14 to IEC 60320 C13
16A
Black
6.6ft
2m
240VAC
-
To Be Advised
Technical Docs (3)
Alternatives for PE00058
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate