Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €23.780 |
3+ | €19.820 |
5+ | €16.400 |
10+ | €13.990 |
15+ | €12.190 |
25+ | €10.810 |
75+ | €10.590 |
150+ | €10.380 |
Price for:Each
Minimum: 1
Multiple: 1
€23.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPE00063
Order Code1394807
Technical Datasheet
Connector Type AMains Plug, UK
Connector to ConnectorMains Plug, UK to 2x IEC 60320 C13
Cable Length - Metric5m
Connector Type BIEC 60320 C13, x 2
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
PE00063 Mains Power Cord is a durable, 5-meter black power cable designed for UK mains plugs. It features dual IEC 60320 C13 connectors, supporting 16A at 250VAC, making it ideal for powering multiple devices simultaneously in various environments.
- Dual connectivity
- High power capacity
- Durable construction
- Extended reach
- 30,000 hours up (at 25°C/ relative humidity 45 -85%) durability
Technical Specifications
Connector Type A
Mains Plug, UK
Cable Length - Metric
5m
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Connector to Connector
Mains Plug, UK to 2x IEC 60320 C13
Connector Type B
IEC 60320 C13, x 2
Voltage Rating
250VAC
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.650451