Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK4B10
Order Code1297208
Product RangePET
Technical Datasheet
766 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.710 |
3+ | €9.770 |
Price for:Each
Minimum: 1
Multiple: 1
€10.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK4B10
Order Code1297208
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter4mm
Length - Metric10m
Length - Imperial32.8ft
Product RangePET
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PET series from Pro Power are polyester monofilament expandable braided sleevings. These sleevings offers an economical answer to installing, protecting, strengthening, enhancing and assembling over bundles, wires, cables and flexible piping’s . The push back effect of this product enables it to cover a wide range of sizes with only few references and allows for easy application. With continuous working temperatures of -50°C up to 150°C and resistance to most chemicals, it can be used in hostile conditions and is suitable for all industries. Moreover, it is self extinguishing due to its braided construction.
- Available black and grey colours
- 5m and 10m reel lengths
- Selectable maximum expansion diameter from 7mm to 78mm
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
4mm
Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PETBK4B10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079