Print Page
Image is for illustrative purposes only. Please refer to product description.
3.184 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
5+ | €4.550 |
10+ | €4.080 |
25+ | €3.590 |
50+ | €3.190 |
150+ | €3.130 |
250+ | €3.060 |
500+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM3490002-A05
Order Code1876288
Technical Datasheet
Product Range-
Voltage Rating20VDC
Current Rating7.5A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCLead (21-Jan-2025)
Product Overview
The PM3490002-A05 is a 3-way DC Power Plug with brass contacts and a black PBT + 30% glass fibre insulator. This DC power connector has solder termination and snap-and-lock features helps to prevent accidental disconnects.
- 30mΩ Maximum contact resistance
- 250VAC/minute Withstanding voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Voltage Rating
20VDC
Connector Mounting
Cable Mount
SVHC
Lead (21-Jan-2025)
Gender
Plug
Current Rating
7.5A
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007