Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.510 |
5+ | €79.550 |
10+ | €72.770 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€85.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PP-MD5L from Pro-Power is a pack of five 65mm H x 45mm W x 2m L slotted wall wiring duct bases with solid covers. Constructed of grey high-impact, warp-proof PVC that is self-extinguishing with a UL 94V-0 flammability rating.
- Five 65mm H x 45mm W x 2m L wiring duct bases complete with covers
- Grey high impact, warp-proof PVC
- Self-extinguishing, UL 94V-0 flammability rating
- 8mm wide parallel slots on both sidewalls
- Pre-drilled mounting holes in base
- Maximum service temperature of 85°C; UL test up to 50°C
- UL recognized E97527, CSA certified LR82854, VDE approved, CE compliant
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Protection, Routing
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.025