Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000489
Order Code2465028
Product RangePro Power CY Control Cable
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €146.930 |
5+ | €143.990 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€146.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000489
Order Code2465028
Product RangePro Power CY Control Cable
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA1mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.3mm
Voltage Rating500V
Product RangePro Power CY Control Cable
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PP000489 is a 100m 2-core CY flexible Screened Control Cable with class-5 flexible copper conductor according to BS EN 60228. It has halogen free type-TI6 according to BS EN 50363 insulation, PET (polyester tape) binding, TCWB (tinned copper wire braid) screen and a LSZH (low smoke zero halogen) type TM7 according to BS EN 50363 sheath. Suitable for flexible use when temporarily moved, and in conditions of medium mechanical stress. Can be used outdoors when protected against direct sunlight, and in dry or damp conditions indoors.
- CPR: B2ca
- -30 to 70°C Temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Test & Measurement, Computers & Computer Peripherals
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6.3mm
Product Range
Pro Power CY Control Cable
No. of Cores
2Core
Conductor Area CSA
1mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
500V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7