Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €927.740 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
€927.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001415
Order Code2770531
Technical Datasheet
Sleeving / Tubing TypeShielding
Sleeving MaterialCopper Foil / PET
Sleeving ColourTin
Internal Diameter23mm
Length - Metric200m
Length - Imperial656.2ft
Product Range-
SVHCTo Be Advised
Product Overview
The PP001415 from Multicomp is a tinned colour copper foil shielding. This copper foil shielding sleeving is woven with copper foil/PET monofilament, it is used in different electrical and industrial fields where EMI shielding, excellent protection and lightweight properties are required. It is lighter and more flexible than tinned copper braided sleeving, so it can be a perfect combination of economy and durability. It is widely used in communication system, electronic medical equipment and military equipment as well. This can be cut by scissor.
- Flat width is 15mm
- 10mm minimum to 23mm maximum expanded range
- Length is 200m (656ft)
- Made of copper foil/PET monofilament material
- Operating temperature range from -40°C to +150°C
- Resists gasoline and engine chemicals
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Sleeving / Tubing Type
Shielding
Sleeving Colour
Tin
Length - Metric
200m
Product Range
-
Sleeving Material
Copper Foil / PET
Internal Diameter
23mm
Length - Imperial
656.2ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6699