Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €222.780 |
5+ | €206.270 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€222.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001510.
Order Code2825221
Technical Datasheet
Cable ShieldingUnscreened
Coaxial Cable TypeRG6U
LAN CategoryCat6
Wire Gauge23AWG
Impedance75ohm
Conductor Area CSA-
No. of Pairs4 Pair
Voltage Rating300V
External Diameter7.3mm
Product Range-
Product Overview
- Outdoor LAN Cat 6 cable suitablefor use in duct and for aerial lashing
- Water resistant jelly-fill flooding compound
- Ideal for high speed data transmission
- Black PE sheath is sunlight resistant
- Supplied in 305m reels
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
LAN Category
Cat6
Impedance
75ohm
No. of Pairs
4 Pair
External Diameter
7.3mm
Coaxial Cable Type
RG6U
Wire Gauge
23AWG
Conductor Area CSA
-
Voltage Rating
300V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.74