Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001649
Order Code2828682
Product RangePro Power Profibus DP
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.920 |
5+ | €147.880 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€178.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001649
Order Code2828682
Product RangePro Power Profibus DP
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourViolet
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSZH FRNC
Conductor MaterialCopper
External Diameter7.9mm
Product RangePro Power Profibus DP
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cable standards: IEC 61158, BS EN 50170
- Fire retardant according to IEC 60332-1
- Low Smoke Density/Halogen free according to IEC 61034-2, IEC 60754-1/2
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Colour
Violet
Voltage Rating
300V
Conductor Material
Copper
Product Range
Pro Power Profibus DP
No. of Pairs
1 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH FRNC
External Diameter
7.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9