Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €33.690 |
Price for:Each
Minimum: 1
Multiple: 1
€33.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001928
Order Code2852268
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial9.76"
I.D. Supplied - Metric248mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial10.63"
Total Length - Metric270mm
I.D. Recovered Max - Imperial3.7"
I.D. Recovered Max - Metric94mm
Shrink Tubing / Boot Material-
Shrink Ratio-
Product Range-
SVHCTo Be Advised
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
248mm
Total Length - Imperial
10.63"
I.D. Recovered Max - Imperial
3.7"
Shrink Tubing / Boot Material
-
Product Range
-
I.D. Supplied - Imperial
9.76"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
270mm
I.D. Recovered Max - Metric
94mm
Shrink Ratio
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325