Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002098
Order Code1269044
Product RangeSnap Fit
Technical Datasheet
934 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €12.080 |
10+ | €10.420 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002098
Order Code1269044
Product RangeSnap Fit
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max19.1mm
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia25.5mm
Panel Thickness Max3.2mm
Grommet ColourBlack
Product RangeSnap Fit
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002098 Grommet is a snap-fit, open grommet made from durable Nylon 6.6. It features a 19.1 mm inner diameter and provides protection for cables and wires passing through panels with a 25.5 mm hole and 3.2 mm thickness.
- Snap-fit design for quick and secure mounting
- Made from robust nylon 6.6 for long-lasting use
- Safeguards cables and wires from abrasion and damage
- Suitable for use in panels with a 25.5 mm hole diameter
- Reduces the risk of wire damage in electrical applications
Technical Specifications
Grommet Type
Open
Cable Diameter Max
19.1mm
Mounting Hole Dia
25.5mm
Grommet Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
3.2mm
Product Range
Snap Fit
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18