Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC104
Order Code1206536
Also Known AsGTIN UPC EAN: 5051259000711
Technical Datasheet
403 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €11.570 |
5+ | €10.960 |
10+ | €10.410 |
Price for:Each
Minimum: 1
Multiple: 1
€11.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC104
Order Code1206536
Also Known AsGTIN UPC EAN: 5051259000711
Technical Datasheet
Cleaner TypeIPA Electronic Cleaner
Cleaner ApplicationsElectronics, Optical, PCBs, Precision Instruments
Dispensing MethodCan
Volume1l
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Highly effective isopropyl alcohol (IPA) cleaning solvent for electrical and electronic components.
- Evaporates after application and leaves no residue
- Non-corrosive to metals, safe on plastics and fibres
- Flammable
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cleaner Type
IPA Electronic Cleaner
Dispensing Method
Can
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
Electronics, Optical, PCBs, Precision Instruments
Volume
1l
Product Range
-
Technical Docs (2)
Alternatives for PPC104
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475
UN Hazard Code:1219