Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC105
Order Code1206537
Also Known AsGTIN UPC EAN: 5051259000728
Technical Datasheet
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5.340 |
12+ | €5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€5.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC105
Order Code1206537
Also Known AsGTIN UPC EAN: 5051259000728
Technical Datasheet
Adhesive TypeElastomer
Adhesive ColourTransparent
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Developed for fixing and bonding a wide range of materials
- Quick and easy to use
- Apply to both surfaces, leave until adhesive feels tacky and then simply bond surfaces together
- Suitable for wood, metal, most plastics, rubber, glass, paper and card etc
- Ideal for speaker coverings and cabinet veneers
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Adhesive Type
Elastomer
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (15-Jun-2015)
Adhesive Colour
Transparent
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
UN Hazard Code:1950